
* Images are for reference only
SMH151-LPPE-D36-SM-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH151-LPPE-D36-SM-BK
- JLCPCB Part #
- C5755408
- Package
- SMD,P=1mm
- Description
- 1A Gold Standing paste 72P -40℃~+125℃ 1mm Double Row Black Phosphor Bronze 1mm SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.8880
200+
$5.1435
500+
$4.9710
1000+
$4.8870
Related Products
SMH151-LPPE-D32-SM-BK
Sullins Connector Solutions
$11.46
SMH151-LPPE-D34-SM-BK
Sullins Connector Solutions
$12.18
SMH151-LPPE-D16-SM-BK
Sullins Connector Solutions
$5.76
MW-30-03-G-D-200-100-P-TR
Samtec
$21.05
MW-32-03-G-D-163-065
Samtec
$30.70
SMH102-LPSE-D19-SM-BK
Sullins Connector Solutions
$12.99