
* Images are for reference only
SMH151-LPPE-D32-SM-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH151-LPPE-D32-SM-BK
- JLCPCB Part #
- C7083648
- Package
- SMD,P=1mm
- Description
- 1A Gold Standing paste 64P -40℃~+125℃ 1mm Double Row Black Phosphor Bronze 1mm SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.4585
200+
$4.5720
500+
$4.4190
1000+
$4.3440
Related Products
SMH151-LPPE-D02-SM-BK
Sullins Connector Solutions
$0.34
SMH151-LPPE-D23-SM-BK
Sullins Connector Solutions
$8.27
SMH151-LPPE-D12-SM-BK
Sullins Connector Solutions
$4.32
SMH102-LPPE-D20-SM-BK
Sullins Connector Solutions
$7.19
MW-40-03-G-D-143-065-ES-P-TR
Samtec
$26.69
MW-32-03-G-D-220-090-P
Samtec
$32.36