
* Images are for reference only
SWR201-NRTN-S02-RL-WH
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SWR201-NRTN-S02-RL-WH
- JLCPCB Part #
- C5822049
- Package
- Bend,P=2.0mm
- Description
- Connector Header Through Hole, Right Angle 2 position 0.079" (2.00mm)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 60
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1431
200+
$0.0572
500+
$0.0552
1000+
$0.0543
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →