
* Images are for reference only
SMH100-LPPE-S38-SD-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPPE-S38-SD-BK
- JLCPCB Part #
- C5900269
- Package
- SMD,P=1mm
- Description
- 1A Gold Standing paste 38P -40℃~+125℃ 1mm Black Single Row Phosphor Bronze SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6510
200+
$2.6535
500+
$2.5650
1000+
$2.5215
Related Products
SMH100-LPPE-S34-SD-BK
Sullins Connector Solutions
$5.96
SMH100-LPPE-S32-SD-BK
Sullins Connector Solutions
$5.61
SMH100-LPPE-S37-SD-BK
Sullins Connector Solutions
$2.66
860-10-026-30-002000
Mill-Max Mfg. Corp.
$22.32
SMH100-LPPE-S43-SD-BK
Sullins Connector Solutions
$7.53
MW-12-03-G-D-163-075-P
Samtec
$15.27