
* Images are for reference only
SMH150-LPPE-D27-ST-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH150-LPPE-D27-ST-BK
- JLCPCB Part #
- C5900363
- Package
- Plugin,P=1mm
- Description
- 1A Gold Direct Insert 54P -40℃~+125℃ 1mm Double Row Black Phosphor Bronze 1mm Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5855
200+
$3.0270
500+
$2.9265
1000+
$2.8755
Related Products
SMH150-LPPE-D21-ST-BK
Sullins Connector Solutions
$5.92
SMH150-LPPE-D24-ST-BK
Sullins Connector Solutions
$6.77
SMH150-LPPE-D37-ST-BK
Sullins Connector Solutions
$10.07
SMH150-LPPE-D35-ST-BK
Sullins Connector Solutions
$9.53
SMH100-LPSE-D31-ST-BK
Sullins Connector Solutions
$17.37
SMH100-LPSE-S26-ST-BK
Sullins Connector Solutions
$7.93