
* Images are for reference only
SFM210-LPPE-D15-ST-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPPE-D15-ST-BK
- JLCPCB Part #
- C5910346
- Package
- Plugin,P=1mm
- Description
- 1mm 1mm Double Row 1A Gold 30P -40℃~+125℃ Direct Insert 2.1mm Plugin,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2100
200+
$2.4780
500+
$2.3955
1000+
$2.3550
Related Products
SFM210-LPPE-D25-ST-BK
Sullins Connector Solutions
$9.47
SFM210-LPPE-D10-ST-BK
Sullins Connector Solutions
$4.24
SFM210-LPPE-D45-ST-BK
Sullins Connector Solutions
$15.93
SFM210-LPPE-D19-ST-BK
Sullins Connector Solutions
$7.85
SFM210-LPSE-S27-ST-BK
Sullins Connector Solutions
$9.95
SFM210-LPSE-D06-ST-BK
Sullins Connector Solutions
$4.66