
* Images are for reference only
SFM210-LPSE-D25-ST-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPSE-D25-ST-BK
- JLCPCB Part #
- C5910409
- Package
- Plugin,P=1mm
- Description
- 1mm 1mm Double Row 1A Gold -40℃~+125℃ 50P Direct Insert 2.1mm Plugin,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.9025
200+
$7.1430
500+
$6.9045
1000+
$6.7875
Related Products
SFM210-LPPE-D25-ST-BK
Sullins Connector Solutions
$9.47
SFM210-LPSE-D21-ST-BK
Sullins Connector Solutions
$15.30
SFM210-LPSE-D24-ST-BK
Sullins Connector Solutions
$17.25
861-13-020-10-002000
Mill-Max Mfg. Corp.
$24.62
SFM210-LPSE-D40-ST-BK
Sullins Connector Solutions
$26.29
SFM210-LPSE-S20-ST-BK
Sullins Connector Solutions
$7.74