
* Images are for reference only
SMH151-LPPE-D12-SM-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH151-LPPE-D12-SM-BK
- JLCPCB Part #
- C5924151
- Package
- SMD,P=1mm
- Description
- 1A Gold Standing paste 24P -40℃~+125℃ 1mm Double Row Black Phosphor Bronze 1mm SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3125
200+
$1.7205
500+
$1.6635
1000+
$1.6350
Related Products
SMH151-LPPE-D02-SM-BK
Sullins Connector Solutions
$0.34
SMH151-LPPE-D32-SM-BK
Sullins Connector Solutions
$11.46
SMH101-LPPE-D12-SM-BK
Sullins Connector Solutions
$4.32
MW-14-03-G-D-150-100
Samtec
$12.04
MW-44-03-G-D-110-110
Samtec
$42.23
BC050-14A-K0-0380-0160-0480-LB
Global Connector Technology
$2.24