
* Images are for reference only
SMH151-LPSE-D39-SM-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH151-LPSE-D39-SM-BK
- JLCPCB Part #
- C5924161
- Package
- SMD,P=1mm
- Description
- 1A Gold Standing paste 78P -40℃~+125℃ 1mm Double Row Black Phosphor Bronze 1mm SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.6045
200+
$9.8175
500+
$9.4890
1000+
$9.3270
Related Products
SMH151-LPSE-D39-SP-BK
Sullins Connector Solutions
$24.62
SMH151-LPSE-D19-SM-BK
Sullins Connector Solutions
$13.00
SMH101-LPSE-D39-SM-BK
Sullins Connector Solutions
$24.61
MPH2-14-UA-SMT
ADAM TECH
$0.47
MW-18-03-G-D-245-065-P
Samtec
$19.20
BC050-62A-K0-0200-0160-0480-LD
Global Connector Technology
$7.56