
* Images are for reference only
SMH151-LPSE-D29-SM-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH151-LPSE-D29-SM-BK
- JLCPCB Part #
- C7317553
- Package
- SMD,P=1mm
- Description
- 1A Gold Standing paste 58P -40℃~+125℃ 1mm Double Row Black Phosphor Bronze 1mm SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.8195
200+
$7.9080
500+
$7.6440
1000+
$7.5135
Related Products
SMH151-LPSE-D09-SM-BK
Sullins Connector Solutions
$2.54
SMH151-LPSE-D29-SP-BK
Sullins Connector Solutions
$8.39
SMH151-LPSE-D23-SM-BK
Sullins Connector Solutions
$15.72
SMH100-LPSE-S50-SC-BK
Sullins Connector Solutions
$16.60
BKT-115-03-L-V
Samtec
$10.26
SMH102-LPPE-D02-SM-BK
Sullins Connector Solutions
$0.34