
* Images are for reference only
380LX183M063A082
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 380LX183M063A082
- JLCPCB Part #
- C6064346
- Package
- Plugin,D35xL82mm
- Description
- ±20% 9.4A@120Hz 10mm 63V 23mΩ@120Hz 18000uF Plugin,D35xL82mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 80
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.9020
160+
$5.5470
480+
$5.3625
960+
$5.2710
Related Products
382LX183M063A082
Cornell Dubilier Electronics
$16.34
383LX183M063A082
Cornell Dubilier Electronics
$11.78
380LX123M063A052
Cornell Dubilier Electronics
$12.05
EKMH201VNN222MA80U
NCC(Nippon Chemi-Con)
$7.34
ESMH251VND332MA80U
NCC(Nippon Chemi-Con)
$10.68
ESMH160VNN104MA80U
NCC(Nippon Chemi-Con)
$5.34