
* Images are for reference only
84CNQ060
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- 84CNQ060
- JLCPCB Part #
- C6098990
- Package
- -
- Description
- 60V 1 pair of common cathodes 620mV@40A 40A - Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 48
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.6560
192+
$13.8285
480+
$13.3665
1008+
$13.1385
Related Products
88CNQ060
SMC(Sangdest Microelectronicstronic (Nanjing))
$34.66
80CNQ040
SMC(Sangdest Microelectronicstronic (Nanjing))
$35.50
87CNQ020
SMC(Sangdest Microelectronicstronic (Nanjing))
$34.66
STPS2150AFN
STMicroelectronics
$0.15
MBRH120100R
GeneSiC Semiconductor
$131.16
VS-30CTH02STRL-M3
Vishay Intertech
$1.73