
* Images are for reference only
80CNQ040
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- 80CNQ040
- JLCPCB Part #
- C5564350
- Package
- -
- Description
- 40V 1 pair of common cathodes 660mV@40A 40A - Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 48
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.4990
192+
$14.1645
480+
$13.6920
1008+
$13.4580
Related Products
60CNQ040
SMC(Sangdest Microelectronicstronic (Nanjing))
$37.86
81CNQ040
SMC(Sangdest Microelectronicstronic (Nanjing))
$34.66
80CNQ045
SMC(Sangdest Microelectronicstronic (Nanjing))
$17.03
69CNQ135
SMC(Sangdest Microelectronicstronic (Nanjing))
$36.88
V15K100C-M3/I
Vishay Intertech
$0.84
RBLQ2MM10TR
ROHM Semicon
$0.33