
* Images are for reference only
SFM210-LPSE-S28-SD-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPSE-S28-SD-BK
- JLCPCB Part #
- C6216359
- Package
- SMD,P=1mm
- Description
- 1mm Single Row 1A Gold 28P -40℃~+125℃ Standing paste 2.2mm SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.0670
200+
$4.4160
500+
$4.2690
1000+
$4.1955
Related Products
SFM210-LPSE-S20-SD-BK
Sullins Connector Solutions
$8.04
SFM210-LPSE-S38-SD-BK
Sullins Connector Solutions
$14.69
SFM210-LPSE-S18-SD-BK
Sullins Connector Solutions
$7.24
BC085-22-A-0390-L-D
Global Connector Technology
$2.93
SFM315-LPGE-D23-SM-BK
Sullins Connector Solutions
$11.39
SFM210-LPSE-D33-SM-BK
Sullins Connector Solutions
$23.76