
* Images are for reference only
SMH100-LPPE-D15-ST-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPPE-D15-ST-BK
- JLCPCB Part #
- C6229058
- Package
- Plugin,P=1mm
- Description
- 1A Gold Direct Insert 30P -40℃~+125℃ 1mm Double Row Black Phosphor Bronze 1mm Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2465
200+
$1.6950
500+
$1.6380
1000+
$1.6110
Related Products
SMH100-LPPE-D13-ST-BK
Sullins Connector Solutions
$3.70
SMH100-LPSE-D15-ST-BK
Sullins Connector Solutions
$8.84
SMH100-LPPE-D19-ST-BK
Sullins Connector Solutions
$5.36
SMH100-LPPE-S02-ST-BK
Sullins Connector Solutions
$0.31
SMH100-LPPE-S33-ST-BK
Sullins Connector Solutions
$1.91
SMH100-LPPE-D43-ST-BK
Sullins Connector Solutions
$11.46