
* Images are for reference only
SMH100-LPPE-D38-RA-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPPE-D38-RA-BK
- JLCPCB Part #
- C6296634
- Package
- Push-Pull,P=1mm
- Description
- 1A Gold Bend insert 76P -40℃~+125℃ 1mm Double Row Black Phosphor Bronze 1mm Push-Pull,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.3455
200+
$4.1280
500+
$3.9900
1000+
$3.9225
Related Products
SMH100-LPPE-D31-RA-BK
Sullins Connector Solutions
$8.44
SMH100-LPPE-D48-RA-BK
Sullins Connector Solutions
$12.78
SMH100-LPPE-D36-RA-BK
Sullins Connector Solutions
$9.80
SMH100-LPPE-D40-RA-BK
Sullins Connector Solutions
$10.89
SMH100-LPSE-D31-RA-BK
Sullins Connector Solutions
$18.63
SMH100-LPSE-S20-RA-BK
Sullins Connector Solutions
$6.27