
* Images are for reference only
SMH152-LPSE-D17-SM-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH152-LPSE-D17-SM-BK
- JLCPCB Part #
- C6296740
- Package
- SMD,P=1mm
- Description
- 1A Gold Standing paste 34P -40℃~+125℃ 1mm Double Row Black Phosphor Bronze 1mm SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.6175
200+
$4.6365
500+
$4.4805
1000+
$4.4040
Related Products
SMH152-LPSE-D13-SM-BK
Sullins Connector Solutions
$8.89
SMH152-LPSE-D11-SM-BK
Sullins Connector Solutions
$7.55
SMH152-LPSE-D19-SM-BK
Sullins Connector Solutions
$12.99
MW-26-03-G-D-140-170-A
Samtec
$27.88
SMH102-LPSE-D16-SM-BK
Sullins Connector Solutions
$10.94
SMH100-LPPE-S41-SD-BK
Sullins Connector Solutions
$7.18