
* Images are for reference only
BD050-06-A-0-0500-L-D
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BD050-06-A-0-0500-L-D
- JLCPCB Part #
- C6470539
- Package
- SMD,P=1.27mm
- Description
- 1.27mm 1.27mm Double Row 1A Gold 6P -40℃~+105℃ Standing paste 2.15mm SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 148
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8400
10+
$0.6840
30+
$0.6060
148+
$0.5280
444+
$0.4815
1036+
$0.4575
Related Products