
* Images are for reference only
SMH150-LPSE-D05-ST-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH150-LPSE-D05-ST-BK
- JLCPCB Part #
- C6489513
- Package
- Plugin,P=1mm
- Description
- 1A Gold Direct Insert 10P -40℃~+125℃ 1mm Double Row Black Phosphor Bronze 1mm Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9430
200+
$1.1745
500+
$1.1355
1000+
$1.1160
Related Products
SMH150-LPSE-D06-ST-BK
Sullins Connector Solutions
$1.50
SMH150-LPSE-D50-ST-BK
Sullins Connector Solutions
$17.82
SMH100-LPSE-D05-ST-BK
Sullins Connector Solutions
$3.12
860-80-025-10-001101
Preci-Dip
$5.61
SMH100-LPPE-S45-ST-BK
Sullins Connector Solutions
$6.34
SMH150-LPPE-D45-ST-BK
Sullins Connector Solutions
$11.98