
* Images are for reference only
SMH152-LPSE-D26-SM-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH152-LPSE-D26-SM-BK
- JLCPCB Part #
- C6489546
- Package
- SMD,P=1mm
- Description
- 1A Gold Standing paste 52P -40℃~+125℃ 1mm Double Row Black Phosphor Bronze 1mm SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.7690
200+
$7.0905
500+
$6.8535
1000+
$6.7365
Related Products
SMH152-LPPE-D26-SM-BK
Sullins Connector Solutions
$9.31
SMH151-LPSE-D26-SM-BK
Sullins Connector Solutions
$17.77
SMH152-LPSE-D24-SM-BK
Sullins Connector Solutions
$16.41
BC050-36A-K0-0200-0160-0480-LD
Global Connector Technology
$4.90
MW-09-03-G-D-120-125
Samtec
$11.08
SMH151-LPSE-D22-SM-BK
Sullins Connector Solutions
$15.04