This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

AFK476M2AH32T-F

Manufacturer
Cornell Dubilier Electronics
MFR.Part #
AFK476M2AH32T-F
JLCPCB Part #
C6499787
Package
SMD,D12.5xL14mm
Description
47uF 100V 375mA@120Hz 320mΩ@100kHz ±20% SMD,D12.5xL14mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 200

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7045
200+ $1.0800
400+ $1.0440
1000+ $1.0260
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons