
* Images are for reference only
ESMM500VSN103MA35S
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ESMM500VSN103MA35S
- JLCPCB Part #
- C6553308
- Package
- Plugin,D35xL35mm
- Description
- ±20% 10mm 50V 10000uF Plugin,D35xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8600
200+
$1.9395
400+
$1.8750
1000+
$1.8435