
* Images are for reference only
SMH100-LPPE-S15-RA-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPPE-S15-RA-BK
- JLCPCB Part #
- C6680103
- Package
- Push-Pull,P=1mm
- Description
- 1A Gold Bend insert 15P -40℃~+125℃ 1mm Black Single Row Phosphor Bronze Push-Pull,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4825
200+
$0.9915
500+
$0.9585
1000+
$0.9420
Related Products
SMH100-LPPE-S11-RA-BK
Sullins Connector Solutions
$0.77
SMH100-LPPE-S45-RA-BK
Sullins Connector Solutions
$7.36
SMH100-LPPE-S14-RA-BK
Sullins Connector Solutions
$2.32
SMH100-LPSE-S40-RA-BK
Sullins Connector Solutions
$12.35
SMH100-LPPE-D17-RA-BK
Sullins Connector Solutions
$4.81
SMH100-LPSE-S45-RA-BK
Sullins Connector Solutions
$13.90