
* Images are for reference only
SMH100-LPSE-S45-RA-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPSE-S45-RA-BK
- JLCPCB Part #
- C6680171
- Package
- Push-Pull,P=1mm
- Description
- 1A Gold Bend insert 45P -40℃~+125℃ 1mm Black Single Row Phosphor Bronze Push-Pull,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.8915
200+
$5.5425
500+
$5.3580
1000+
$5.2665
Related Products
SMH100-LPSE-S40-RA-BK
Sullins Connector Solutions
$12.35
SMH100-LPSE-S35-RA-BK
Sullins Connector Solutions
$11.04
SMH100-LPSE-S05-RA-BK
Sullins Connector Solutions
$0.74
SMH100-LPSE-S21-RA-BK
Sullins Connector Solutions
$6.87
SMH100-LPPE-S31-RA-BK
Sullins Connector Solutions
$5.07
SMH100-LPSE-S23-RA-BK
Sullins Connector Solutions
$7.52