
* Images are for reference only
SMH100-LPSE-S05-RA-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPSE-S05-RA-BK
- JLCPCB Part #
- C3333946
- Package
- Push-Pull,P=1mm
- Description
- Gold 1A Bend insert Policy 1.27mm 5P 1.8mm -40℃~+125℃ 2.6mm 1mm Single Row Phosphor Bronze Black Push-Pull,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7395
200+
$0.2865
500+
$0.2760
1000+
$0.2715
Related Products
SMH100-LPSE-S45-RA-BK
Sullins Connector Solutions
$13.90
SMH100-LPSE-S02-RA-BK
Sullins Connector Solutions
$0.70
SMH100-LPSE-S03-RA-BK
Sullins Connector Solutions
$1.01
HX PZ1.0-1x9P WZ-AM
hanxia
$0.17
SMH100-LPSE-D20-RA-BK
Sullins Connector Solutions
$12.35
SMH100-LPPE-S24-RA-BK
Sullins Connector Solutions
$1.61