This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

SPW24N60CFDFKSA1

Manufacturer
Infineon Technologies
MFR.Part #
SPW24N60CFDFKSA1
JLCPCB Part #
C6680542
Package
TO-247-3-1
Description
650V 21.7A 185mΩ@15.4A,10V 240W 5V@1.2mA 1PCSNChannel TO-247-3-1 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 240

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.7695
240+ $5.0955
480+ $4.9260
960+ $4.8420

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons