This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

IPW65R099C6FKSA1

Manufacturer
Infineon Technologies
MFR.Part #
IPW65R099C6FKSA1
JLCPCB Part #
C6969330
Package
TO-247-3-1
Description
650V 38A 278W 99mΩ@12.8A,10V 3.5V@1.2mA 1PCSNChannel TO-247-3-1 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 30

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.0875
210+ $5.2230
510+ $5.0475
990+ $4.9620

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons