
* Images are for reference only
861-13-021-10-002000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 861-13-021-10-002000
- JLCPCB Part #
- C6839273
- Package
- Plugin,P=1mm
- Description
- 1mm 3A Single Row Gold -55℃~+125℃ 21P Direct Insert 2.5mm Plugin,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.2360
200+
$10.0695
500+
$9.7335
1000+
$9.5670