This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

IPZA60R037P7XKSA1

Manufacturer
Infineon Technologies
MFR.Part #
IPZA60R037P7XKSA1
JLCPCB Part #
C6969337
Package
TO-247-4
Description
600V 76A 255W 37mΩ@29.5A,10V 4V@1.48mA 1PCSNChannel TO-247-4 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 30

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.4290
210+ $8.5515
510+ $8.2650
990+ $8.1240

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons