
* Images are for reference only
852-90-022-20-001000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 852-90-022-20-001000
- JLCPCB Part #
- C7046346
- Package
- Push-Pull,P=1.27mm
- Description
- Bend insert Lead-tin 22P 1.27mm Brass Alloy Double Row Black 1.27mm Push-Pull,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 35
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.1675
210+
$6.8505
490+
$6.6210
1015+
$6.5085