
* Images are for reference only
SFH11-NBPC-D12-ST-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFH11-NBPC-D12-ST-BK
- JLCPCB Part #
- C7076030
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 2.54mm 3A Double Row Gold -40℃~+105℃ 24P Direct Insert 8.51mm Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2500
200+
$0.8985
500+
$0.8685
1000+
$0.8535
Related Products
SFH11-NBPC-D17-ST-BK
Sullins Connector Solutions
$3.00
SFH11-NPPC-D12-ST-BK
Sullins Connector Solutions
$2.40
SBH11-NBPC-D12-ST-BK
Sullins Connector Solutions
$1.53
803-91-006-62-001000
Mill-Max Mfg. Corp.
$14.34
315-93-149-41-003000
Mill-Max Mfg. Corp.
$5.09
316-43-110-61-003000
Mill-Max Mfg. Corp.
$28.34