
* Images are for reference only
SFM210-LPPE-S03-ST-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPPE-S03-ST-BK
- JLCPCB Part #
- C7076533
- Package
- Plugin,P=1mm
- Description
- 1mm Single Row 1A Gold 3P -40℃~+125℃ Direct Insert 2.1mm Plugin,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2570
200+
$0.5025
500+
$0.4860
1000+
$0.4770
Related Products
SFM210-LPPE-S03-SD-BK
Sullins Connector Solutions
$1.56
SFM210-LPPE-S02-ST-BK
Sullins Connector Solutions
$1.20
SFM210-LPPE-S43-ST-BK
Sullins Connector Solutions
$8.96
SFM210-LPPE-D39-ST-BK
Sullins Connector Solutions
$14.36
861-87-048-10-001101
Preci-Dip
$21.31
BC065-29-A-L-D
Global Connector Technology
$3.13