
* Images are for reference only
BC032-15-A-2-0200-0200-L-D
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BC032-15-A-2-0200-0200-L-D
- JLCPCB Part #
- C7085269
- Package
- SMD,P=1mm
- Description
- 1A Gold Standing paste 250V 15P -40℃~+105℃ 1mm Black Single Row Phosphor Bronze SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3910
200+
$0.9540
500+
$0.9225
1000+
$0.9075
Related Products
BC032-14-A-2-0200-0200-L-D
Global Connector Technology
$2.26
BC032-12-A-2-0200-0200-L-D
Global Connector Technology
$1.99
BC032-16-A-2-0200-0200-L-D
Global Connector Technology
$2.53
MW-30-03-L-D-163-075-ES-P
Samtec
$29.59
MW-24-03-G-D-245-065-ES-P
Samtec
$29.22
BC050-54A-K0-0380-0160-0480-LD
Global Connector Technology
$8.27