
* Images are for reference only
BD060-90-A-N-0230-L-D
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BD060-90-A-N-0230-L-D
- JLCPCB Part #
- C7085719
- Package
- Plugin,P=1.27mm
- Description
- 1.27mm 1.27mm Double Row 1A Gold 30V -40℃~+105℃ 90P Direct Insert 3.4mm Plugin,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0355
200+
$3.2070
500+
$3.0990
1000+
$3.0465
Related Products
BD060-94-A-N-0230-L-D
Global Connector Technology
$8.40
BD060-70-A-N-0230-L-D
Global Connector Technology
$7.15
BD060-96-A-N-0230-L-D
Global Connector Technology
$8.57
851-99-003-10-002000
Mill-Max Mfg. Corp.
$13.88
853-43-068-10-003000
Mill-Max Mfg. Corp.
$34.67
851-91-026-10-001000
Mill-Max Mfg. Corp.
$18.36