
* Images are for reference only
BD080-03-A-0230-L-G
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BD080-03-A-0230-L-G
- JLCPCB Part #
- C7085737
- Package
- Plugin,P=1.27mm
- Description
- 1.27mm Single Row 1A Gold -40℃~+105℃ 3P Direct Insert 4.3mm Plugin,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2667
200+
$0.1065
500+
$0.1029
1000+
$0.1011
Related Products