This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

BD095-12A-A0-0350-0070-0570-LD

Manufacturer
Global Connector Technology
MFR.Part #
BD095-12A-A0-0350-0070-0570-LD
JLCPCB Part #
C5952625
Package
SMD,P=1.27mm
Description
1A Gold Standing paste 30V 12P -40℃~+105℃ 1.27mm Double Row Black Copper Alloy 1.27mm SMD,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 100

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0845
200+ $0.4335
500+ $0.4185
1000+ $0.4110
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons