
* Images are for reference only
301CNQ035
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- 301CNQ035
- JLCPCB Part #
- C7175663
- Package
- -
- Description
- 35V 1 pair of common cathodes 690mV@150A 150A - Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 9
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$66.4455
198+
$26.5125
504+
$25.6275
999+
$25.1895
Related Products
301CNQ045
SMC(Sangdest Microelectronicstronic (Nanjing))
$66.45
300CNQ035
SMC(Sangdest Microelectronicstronic (Nanjing))
$66.45
301CMQ035
SMC(Sangdest Microelectronicstronic (Nanjing))
$66.45
APT2X61DQ60J
Microchip Tech
$18.89
UGB10GCT-E3/81
Vishay Intertech
$1.46
SMBD1106LT3
Rochester Electronics, LLC
$0.08