
* Images are for reference only
301CNQ045
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- 301CNQ045
- JLCPCB Part #
- C7175665
- Package
- -
- Description
- 45V 1 pair of common cathodes 690mV@150A 150A - Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 9
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$66.4455
198+
$26.5125
504+
$25.6275
999+
$25.1895
Related Products
301CNQ035
SMC(Sangdest Microelectronicstronic (Nanjing))
$66.45
201CNQ045
SMC(Sangdest Microelectronicstronic (Nanjing))
$59.97
301CMQ045
SMC(Sangdest Microelectronicstronic (Nanjing))
$66.45
SS13MH
Taiwan Semiconductor
$0.15
MNS1N5822US/TR
Microchip Tech
$148.74
SD060SE45B.T1
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.40