
* Images are for reference only
82CNQ030
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- 82CNQ030
- JLCPCB Part #
- C7198862
- Package
- -
- Description
- 30V 1 pair of common cathodes 550mV@40A 40A Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 48
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.0280
192+
$6.7950
480+
$6.5670
1008+
$6.4560
Related Products
62CNQ030
SMC(Sangdest Microelectronicstronic (Nanjing))
$37.86
80CNQ040
SMC(Sangdest Microelectronicstronic (Nanjing))
$35.50
87CNQ020
SMC(Sangdest Microelectronicstronic (Nanjing))
$34.66
60CNQ035SM
SMC(Sangdest Microelectronicstronic (Nanjing))
$18.72
VS-60CPH03-N3
Vishay Intertech
$6.24
MBRF1045CT-Y
Taiwan Semiconductor
$0.30