
* Images are for reference only
BF100-04-A-D-0-0640-L-C
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BF100-04-A-D-0-0640-L-C
- JLCPCB Part #
- C7220199
- Package
- SMD,P=2mm
- Description
- 2mm 2mm Double Row Gold 2A 4P -40℃~+105℃ 250V Standing paste 4.6mm SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 850
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7320
200+
$0.2925
500+
$0.2820
850+
$0.2775
Related Products