This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

IPA041N04NGXKSA1

Manufacturer
Infineon Technologies
MFR.Part #
IPA041N04NGXKSA1
JLCPCB Part #
C7289369
Package
TO-220-FP
Description
40V 70A 35W 4.1mΩ@70A,10V 4V@45uA 1PCSNChannel TO-220-FP MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4235
200+ $0.5685
500+ $0.5490
1000+ $0.5400

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons