
* Images are for reference only
IPD060N03LGATMA1
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IPD060N03LGATMA1
- JLCPCB Part #
- C7289454
- Package
- TO-252-3
- Description
- 30V 50A 6mΩ@30A,10V 56W 2.2V@250uA 1PCSNChannel TO-252-3 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 160
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
200+
$0.3750
1000+
$0.3570
10+
$0.9405
500+
$0.3630
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →