
* Images are for reference only
SFM210-LPSE-D10-ST-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPSE-D10-ST-BK
- JLCPCB Part #
- C7310098
- Package
- Plugin,P=1mm
- Description
- 1mm 1mm Double Row 1A Gold 20P -40℃~+125℃ Direct Insert 2.1mm Plugin,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 58
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6530
174+
$3.0540
522+
$2.9520
986+
$2.9010
Related Products
SFM210-LPPE-D10-ST-BK
Sullins Connector Solutions
$4.24
SFM210-LPSE-D12-ST-BK
Sullins Connector Solutions
$8.97
SFM210-LPSE-D18-ST-BK
Sullins Connector Solutions
$13.54
SFM210-LPSE-D34-ST-BK
Sullins Connector Solutions
$24.50
SFM210-LPSE-S46-ST-BK
Sullins Connector Solutions
$17.42
861-87-032-10-001101
Preci-Dip
$14.19