
* Images are for reference only
SMH100-LPSE-S06-ST-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPSE-S06-ST-BK
- JLCPCB Part #
- C7317378
- Package
- Plugin,P=1mm
- Description
- 1A Gold Direct Insert 6P -40℃~+125℃ 1mm Black Single Row Phosphor Bronze Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8525
200+
$0.7395
500+
$0.7155
1000+
$0.7035
Related Products
SMH100-LPSE-S03-ST-BK
Sullins Connector Solutions
$0.42
SMH100-LPSE-S36-ST-BK
Sullins Connector Solutions
$10.59
SMH100-LPSE-S04-ST-BK
Sullins Connector Solutions
$1.25
SMH100-LPSE-D49-ST-BK
Sullins Connector Solutions
$27.43
SMH150-LPPE-D31-ST-BK
Sullins Connector Solutions
$8.46
SMH150-LPSE-D27-ST-BK
Sullins Connector Solutions
$15.53