
* Images are for reference only
SMH100-LPSE-S29-RA-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPSE-S29-RA-BK
- JLCPCB Part #
- C7317411
- Package
- Push-Pull,P=1mm
- Description
- 1A Gold Bend insert 29P -40℃~+125℃ 1mm Black Single Row Phosphor Bronze Push-Pull,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1485
200+
$3.6510
500+
$3.5280
1000+
$3.4680
Related Products
SMH100-LPSE-S26-RA-BK
Sullins Connector Solutions
$8.50
SMH100-LPSE-S39-RA-BK
Sullins Connector Solutions
$12.05
SMH100-LPPE-S29-RA-BK
Sullins Connector Solutions
$1.95
SMH100-LPPE-D33-RA-BK
Sullins Connector Solutions
$8.98
SMH100-LPSE-S35-RA-BK
Sullins Connector Solutions
$11.04
SMH100-LPPE-D46-RA-BK
Sullins Connector Solutions
$12.26