
* Images are for reference only
SMH150-LPSE-D08-ST-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH150-LPSE-D08-ST-BK
- JLCPCB Part #
- C7317529
- Package
- Plugin,P=1mm
- Description
- 1A Gold Direct Insert 16P -40℃~+125℃ 1mm Double Row Black Phosphor Bronze 1mm Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8690
200+
$1.9440
500+
$1.8780
1000+
$1.8465
Related Products
SMH150-LPSE-D18-ST-BK
Sullins Connector Solutions
$10.61
SMH150-LPSE-D02-ST-BK
Sullins Connector Solutions
$1.25
SMH150-LPPE-D08-ST-BK
Sullins Connector Solutions
$2.29
SMH150-LPPE-D30-ST-BK
Sullins Connector Solutions
$3.47
BC035-30-A-0380-0300-L-G
Global Connector Technology
$5.92
A100UP-ZD5P
BXCONN
$0.06