
* Images are for reference only
SMH150-LPPE-D30-ST-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH150-LPPE-D30-ST-BK
- JLCPCB Part #
- C3326508
- Package
- Plugin,P=1mm
- Description
- Gold 1A Direct Insert Policy 1.5mm 60P 1.8mm -40℃~+125℃ 2.5mm 1mm Double Row Phosphor Bronze Black 1mm Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4665
200+
$1.3425
500+
$1.2945
1000+
$1.2720
Related Products