
* Images are for reference only
SFM210-LPPE-S23-ST-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPPE-S23-ST-BK
- JLCPCB Part #
- C7357613
- Package
- Plugin,P=1mm
- Description
- 1mm Single Row 1A Gold 23P -40℃~+125℃ Direct Insert 2.1mm Plugin,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9005
200+
$1.9560
500+
$1.8900
1000+
$1.8585
Related Products
SFM210-LPPE-S22-ST-BK
Sullins Connector Solutions
$4.77
SFM210-LPPE-S21-ST-BK
Sullins Connector Solutions
$4.65
SFM210-LPPE-S43-ST-BK
Sullins Connector Solutions
$8.96
861-83-025-10-001101
Preci-Dip
$13.60
SFM210-LPPE-D10-ST-BK
Sullins Connector Solutions
$4.24
SFM210-LPSE-D39-ST-BK
Sullins Connector Solutions
$25.69