
* Images are for reference only
SFM210-LPSE-S21-ST-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPSE-S21-ST-BK
- JLCPCB Part #
- C7357697
- Package
- Plugin,P=1mm
- Description
- 1mm Single Row 1A Gold 21P -40℃~+125℃ Direct Insert 2.1mm Plugin,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0700
200+
$3.2205
500+
$3.1125
1000+
$3.0600
Related Products
SFM210-LPSE-D21-ST-BK
Sullins Connector Solutions
$15.30
SFM210-LPSE-S24-ST-BK
Sullins Connector Solutions
$9.02
SFM210-LPSE-S41-ST-BK
Sullins Connector Solutions
$15.22
861-13-036-10-002000
Mill-Max Mfg. Corp.
$27.97
861-83-033-10-001101
Preci-Dip
$17.94
SFM210-LPPE-S48-ST-BK
Sullins Connector Solutions
$10.80