
* Images are for reference only
SMH100-LPPE-S28-RA-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPPE-S28-RA-BK
- JLCPCB Part #
- C7363914
- Package
- Push-Pull,P=1mm
- Description
- 1A Gold Bend insert 28P -40℃~+125℃ 1mm Black Single Row Phosphor Bronze Push-Pull,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5750
200+
$1.8255
500+
$1.7655
1000+
$1.7355
Related Products
SMH100-LPPE-S23-RA-BK
Sullins Connector Solutions
$3.76
SMH100-LPPE-S18-RA-BK
Sullins Connector Solutions
$2.98
SMH100-LPPE-S26-RA-BK
Sullins Connector Solutions
$4.25
SMH100-LPSE-D06-RA-BK
Sullins Connector Solutions
$1.61
HX PZ1.0-1x3P WZ-AM
hanxia
$0.06
SMH100-LPSE-S23-RA-BK
Sullins Connector Solutions
$7.52